FMY4AT148 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 75.459
Unit Price: kr.2.38000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 60V 150mA 140MHz, 180MHz 300mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMY4AT148

DigiKey Part Number
846-FMY4AT148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMY4AT148
Description
TRANS NPN/PNP 50V/60V 150MA SMT5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 60V 150mA 140MHz, 180MHz 300mW Surface Mount SMT5
Datasheet
 Datasheet
EDA/CAD Models
FMY4AT148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300mW
Frequency - Transition
140MHz, 180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91649kr.2,749.47
6.000kr.0.83657kr.5,019.42
9.000kr.0.79584kr.7,162.56
15.000kr.0.75007kr.11,251.05
21.000kr.0.72296kr.15,182.16
30.000kr.0.69662kr.20,898.60
75.000kr.0.66711kr.50,033.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.91649
Unit Price with VAT:kr.1.14561