
FMG8AT148 | |
|---|---|
DigiKey Part Number | FMG8AT148TR-ND - Tape & Reel (TR) FMG8AT148CT-ND - Cut Tape (CT) FMG8AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMG8AT148 |
Description | TRANS PREBIAS 2NPN 50V SMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMG8AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.94800 | kr.19.48 |
| 100 | kr.1.23460 | kr.123.46 |
| 500 | kr.0.92424 | kr.462.12 |
| 1.000 | kr.0.82388 | kr.823.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69609 | kr.2,088.27 |
| 6.000 | kr.0.63166 | kr.3,789.96 |
| 9.000 | kr.0.59882 | kr.5,389.38 |
| 15.000 | kr.0.56190 | kr.8,428.50 |
| 21.000 | kr.0.54003 | kr.11,340.63 |
| 30.000 | kr.0.51877 | kr.15,563.10 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

