Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG4AT148

DigiKey Part Number
FMG4AT148TR-ND - Tape & Reel (TR)
FMG4AT148CT-ND - Cut Tape (CT)
FMG4AT148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMG4AT148
Description
TRANS PREBIAS 2NPN 50V SMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Datasheet
 Datasheet
EDA/CAD Models
FMG4AT148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
300mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMT5
Resistor - Base (R1)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1502(TE85L,F)Toshiba Semiconductor and Storage4.721RN1502(TE85LF)CT-NDkr.2.63000Direct
In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.2.71100kr.27.11
100kr.1.73650kr.173.65
500kr.1.31520kr.657.60
1.000kr.1.17925kr.1,179.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00639kr.3,019.17
6.000kr.0.91925kr.5,515.50
9.000kr.0.87485kr.7,873.65
15.000kr.0.82495kr.12,374.25
21.000kr.0.79540kr.16,703.40
30.000kr.0.76668kr.23,000.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000