Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA9AT148

DigiKey Part Number
FMA9AT148TR-ND - Tape & Reel (TR)
FMA9AT148CT-ND - Cut Tape (CT)
FMA9AT148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMA9AT148
Description
TRANS PREBIAS 2PNP 50V SMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Datasheet
 Datasheet
EDA/CAD Models
FMA9AT148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.56600kr.25.66
100kr.1.64350kr.164.35
500kr.1.24460kr.622.30
1.000kr.1.11599kr.1,115.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95237kr.2,857.11
6.000kr.0.86993kr.5,219.58
9.000kr.0.82791kr.7,451.19
15.000kr.0.78068kr.11,710.20
21.000kr.0.75272kr.15,807.12
30.000kr.0.72554kr.21,766.20
75.000kr.0.69926kr.52,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500