
FMA7AT148 | |
|---|---|
DigiKey Part Number | FMA7AT148TR-ND - Tape & Reel (TR) FMA7AT148CT-ND - Cut Tape (CT) FMA7AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMA7AT148 |
Description | TRANS PREBIAS 2PNP 50V SMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56600 | kr.25.66 |
| 100 | kr.1.64350 | kr.164.35 |
| 500 | kr.1.24460 | kr.622.30 |
| 1.000 | kr.1.11599 | kr.1,115.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95237 | kr.2,857.11 |
| 6.000 | kr.0.86993 | kr.5,219.58 |
| 9.000 | kr.0.82791 | kr.7,451.19 |
| 15.000 | kr.0.78068 | kr.11,710.20 |
| 21.000 | kr.0.75272 | kr.15,807.12 |
| 30.000 | kr.0.72554 | kr.21,766.20 |
| 75.000 | kr.0.69926 | kr.52,444.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

