
ESR25JZPJ563 | |
|---|---|
DigiKey Part Number | RHM56KAXTR-ND - Tape & Reel (TR) RHM56KAXCT-ND - Cut Tape (CT) RHM56KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ563 |
Description | RES 56K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.0.97100 | kr.9.71 |
| 25 | kr.0.78440 | kr.19.61 |
| 50 | kr.0.67780 | kr.33.89 |
| 100 | kr.0.59410 | kr.59.41 |
| 250 | kr.0.50952 | kr.127.38 |
| 500 | kr.0.46078 | kr.230.39 |
| 1.000 | kr.0.37841 | kr.378.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32287 | kr.1,291.48 |
| 8.000 | kr.0.31325 | kr.2,506.00 |
| 12.000 | kr.0.30842 | kr.3,701.04 |
| 20.000 | kr.0.30674 | kr.6,134.80 |
| 28.000 | kr.0.30241 | kr.8,467.48 |
| 40.000 | kr.0.30143 | kr.12,057.20 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

