Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ESR25JZPJ333 | |
|---|---|
DigiKey Part Number | RHM33KAXTR-ND - Tape & Reel (TR) RHM33KAXCT-ND - Cut Tape (CT) RHM33KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ333 |
Description | RES 33K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36695 | kr.1,467.80 |
| Unit Price without VAT: | kr.0.36695 |
|---|---|
| Unit Price with VAT: | kr.0.45869 |



