
ESR25JZPJ182 | |
|---|---|
DigiKey Part Number | RHM1.8KAXTR-ND - Tape & Reel (TR) RHM1.8KAXCT-ND - Cut Tape (CT) RHM1.8KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ182 |
Description | RES 1.8K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.02900 | kr.10.29 |
| 25 | kr.0.83080 | kr.20.77 |
| 50 | kr.0.71880 | kr.35.94 |
| 100 | kr.0.62950 | kr.62.95 |
| 250 | kr.0.54012 | kr.135.03 |
| 500 | kr.0.48830 | kr.244.15 |
| 1.000 | kr.0.44740 | kr.447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38895 | kr.1,555.80 |
| 8.000 | kr.0.36838 | kr.2,947.04 |
| 12.000 | kr.0.35835 | kr.4,300.20 |
| 20.000 | kr.0.34748 | kr.6,949.60 |
| 28.000 | kr.0.34126 | kr.9,555.28 |
| 40.000 | kr.0.33537 | kr.13,414.80 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

