ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ100

DigiKey Part Number
RHM10AXTR-ND - Tape & Reel (TR)
RHM10AXCT-ND - Cut Tape (CT)
RHM10AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPJ100
Description
RES 10 OHM 5% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78080kr.19.52
50kr.0.67460kr.33.73
100kr.0.55420kr.55.42
250kr.0.49304kr.123.26
500kr.0.45862kr.229.31
1.000kr.0.42010kr.420.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30787kr.1,231.48
8.000kr.0.29169kr.2,333.52
12.000kr.0.28362kr.3,403.44
20.000kr.0.27734kr.5,546.80
28.000kr.0.27237kr.7,626.36
40.000kr.0.26767kr.10,706.80
48.000kr.0.26548kr.12,743.04
96.000kr.0.26400kr.25,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750