
ESR25JZPF4R70 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPF4R70TR-ND - Tape & Reel (TR) 846-ESR25JZPF4R70CT-ND - Cut Tape (CT) 846-ESR25JZPF4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF4R70 |
Description | RES 4.7 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.00440 | kr.25.11 |
| 50 | kr.0.87500 | kr.43.75 |
| 100 | kr.0.77220 | kr.77.22 |
| 250 | kr.0.66924 | kr.167.31 |
| 500 | kr.0.60978 | kr.304.89 |
| 1.000 | kr.0.56255 | kr.562.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49517 | kr.1,980.68 |
| 8.000 | kr.0.47142 | kr.3,771.36 |
| 12.000 | kr.0.45985 | kr.5,518.20 |
| 20.000 | kr.0.44730 | kr.8,946.00 |
| 28.000 | kr.0.44011 | kr.12,323.08 |
| 40.000 | kr.0.43331 | kr.17,332.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

