ESR25JZPF3601 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20266
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12637
Datasheet
3.6 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF3601

DigiKey Part Number
ESR25JZPF3601-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPF3601
Description
RES 3.6K OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF3601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46713kr.1,868.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.46713
Unit Price with VAT:kr.0.58391