2 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF2R00

DigiKey Part Number
RHM2.00AWTR-ND - Tape & Reel (TR)
RHM2.00AWCT-ND - Cut Tape (CT)
RHM2.00AWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPF2R00
Description
RES 2 OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.23000kr.12.30
25kr.1.00440kr.25.11
50kr.0.87500kr.43.75
100kr.0.77220kr.77.22
250kr.0.66924kr.167.31
500kr.0.60978kr.304.89
1.000kr.0.56255kr.562.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49517kr.1,980.68
8.000kr.0.47142kr.3,771.36
12.000kr.0.45985kr.5,518.20
20.000kr.0.44730kr.8,946.00
28.000kr.0.44011kr.12,323.08
40.000kr.0.43331kr.17,332.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000