
ESR25JZPF1002 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPF1002TR-ND - Tape & Reel (TR) 846-ESR25JZPF1002CT-ND - Cut Tape (CT) 846-ESR25JZPF1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF1002 |
Description | RES 10K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.24700 | kr.12.47 |
| 25 | kr.1.01840 | kr.25.46 |
| 50 | kr.0.88740 | kr.44.37 |
| 100 | kr.0.78320 | kr.78.32 |
| 250 | kr.0.67876 | kr.169.69 |
| 500 | kr.0.61844 | kr.309.22 |
| 1.000 | kr.0.57053 | kr.570.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50220 | kr.2,008.80 |
| 8.000 | kr.0.47811 | kr.3,824.88 |
| 12.000 | kr.0.46637 | kr.5,596.44 |
| 20.000 | kr.0.45365 | kr.9,073.00 |
| 28.000 | kr.0.44636 | kr.12,498.08 |
| 40.000 | kr.0.43946 | kr.17,578.40 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

