New at DigiKey
51 kOhms ±0.5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPD5102

DigiKey Part Number
846-ESR25JZPD5102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPD5102
Description
ANTI-SURGE RES 1210, 0.5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45753kr.1,830.12
8.000kr.0.44362kr.3,548.96
12.000kr.0.43666kr.5,239.92
20.000kr.0.42894kr.8,578.80
28.000kr.0.42443kr.11,884.04
40.000kr.0.42010kr.16,804.00
100.000kr.0.41076kr.41,076.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.45753
Unit Price with VAT:kr.0.57191