
ESR25JZPD3901 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPD3901TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPD3901 |
Description | ANTI-SURGE RES 1210, 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45753 | kr.1,830.12 |
| 8.000 | kr.0.44362 | kr.3,548.96 |
| 12.000 | kr.0.43666 | kr.5,239.92 |
| 20.000 | kr.0.42894 | kr.8,578.80 |
| 28.000 | kr.0.42443 | kr.11,884.04 |
| 40.000 | kr.0.42010 | kr.16,804.00 |
| 100.000 | kr.0.41076 | kr.41,076.00 |
| Unit Price without VAT: | kr.0.45753 |
|---|---|
| Unit Price with VAT: | kr.0.57191 |

