
ESR18EZPJ270 | |
|---|---|
DigiKey Part Number | RHM27ITR-ND - Tape & Reel (TR) RHM27ICT-ND - Cut Tape (CT) RHM27IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ270 |
Description | RES 27 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.58200 | kr.5.82 |
| 25 | kr.0.45840 | kr.11.46 |
| 50 | kr.0.38660 | kr.19.33 |
| 100 | kr.0.32450 | kr.32.45 |
| 250 | kr.0.27700 | kr.69.25 |
| 500 | kr.0.24538 | kr.122.69 |
| 1.000 | kr.0.22022 | kr.220.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18013 | kr.900.65 |
| 10.000 | kr.0.16356 | kr.1,635.60 |
| 15.000 | kr.0.15601 | kr.2,340.15 |
| 25.000 | kr.0.14842 | kr.3,710.50 |
| 35.000 | kr.0.14787 | kr.5,175.45 |
| 50.000 | kr.0.14735 | kr.7,367.50 |
| 60.000 | kr.0.14709 | kr.8,825.40 |
| 120.000 | kr.0.14304 | kr.17,164.80 |
| 125.000 | kr.0.14278 | kr.17,847.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

