240 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPJ241

DigiKey Part Number
RHM240ITR-ND - Tape & Reel (TR)
RHM240ICT-ND - Cut Tape (CT)
RHM240IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPJ241
Description
RES 240 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPJ241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.58500kr.5.85
25kr.0.46040kr.11.51
50kr.0.38840kr.19.42
100kr.0.33370kr.33.37
250kr.0.27828kr.69.57
500kr.0.24652kr.123.26
1.000kr.0.22126kr.221.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19183kr.959.15
10.000kr.0.16433kr.1,643.30
15.000kr.0.16011kr.2,401.65
25.000kr.0.15581kr.3,895.25
35.000kr.0.15525kr.5,433.75
50.000kr.0.15470kr.7,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000