180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPJ181

DigiKey Part Number
RHM180ITR-ND - Tape & Reel (TR)
RHM180ICT-ND - Cut Tape (CT)
RHM180IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPJ181
Description
RES 180 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPJ181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.942
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.58500kr.5.85
25kr.0.46040kr.11.51
50kr.0.38840kr.19.42
100kr.0.33370kr.33.37
250kr.0.27828kr.69.57
500kr.0.24652kr.123.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18098kr.904.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000