
| ESR18EZPJ106 | |
|---|---|
| DigiKey Part Number | RHM10MITR-ND - Tape & Reel (TR) RHM10MICT-ND - Cut Tape (CT) RHM10MIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESR18EZPJ106 | 
| Description | RES 10M OHM 5% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESR18EZPJ106 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.58200 | kr.5.82 | 
| 25 | kr.0.45840 | kr.11.46 | 
| 50 | kr.0.38660 | kr.19.33 | 
| 100 | kr.0.32450 | kr.32.45 | 
| 250 | kr.0.27700 | kr.69.25 | 
| 500 | kr.0.24538 | kr.122.69 | 
| 1.000 | kr.0.22022 | kr.220.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.16518 | kr.825.90 | 
| 10.000 | kr.0.15010 | kr.1,501.00 | 
| 15.000 | kr.0.14596 | kr.2,189.40 | 
| 25.000 | kr.0.14174 | kr.3,543.50 | 
| 35.000 | kr.0.13790 | kr.4,826.50 | 
| 50.000 | kr.0.13407 | kr.6,703.50 | 
| 60.000 | kr.0.13384 | kr.8,030.40 | 
| 120.000 | kr.0.13302 | kr.15,962.40 | 
| 125.000 | kr.0.13297 | kr.16,621.25 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark