2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF2001

DigiKey Part Number
RHM2.00KAFTR-ND - Tape & Reel (TR)
RHM2.00KAFCT-ND - Cut Tape (CT)
RHM2.00KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF2001
Description
RES 2K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF2001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132.393
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.56600kr.5.66
25kr.0.44240kr.11.06
50kr.0.37420kr.18.71
100kr.0.31960kr.31.96
250kr.0.26544kr.66.36
500kr.0.23406kr.117.03
1.000kr.0.20930kr.209.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16979kr.848.95
10.000kr.0.15829kr.1,582.90
15.000kr.0.15269kr.2,290.35
25.000kr.0.14662kr.3,665.50
35.000kr.0.14315kr.5,010.25
50.000kr.0.13987kr.6,993.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000