130 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF1300

DigiKey Part Number
846-ESR18EZPF1300TR-ND - Tape & Reel (TR)
846-ESR18EZPF1300CT-ND - Cut Tape (CT)
846-ESR18EZPF1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF1300
Description
RES 130 OHM 1% 3/4W 1206
Customer Reference
Detailed Description
130 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF1300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55800kr.5.58
25kr.0.43600kr.10.90
50kr.0.36900kr.18.45
100kr.0.31510kr.31.51
250kr.0.26172kr.65.43
500kr.0.23078kr.115.39
1.000kr.0.20637kr.206.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16741kr.837.05
10.000kr.0.15608kr.1,560.80
15.000kr.0.15055kr.2,258.25
25.000kr.0.14457kr.3,614.25
35.000kr.0.14115kr.4,940.25
50.000kr.0.13791kr.6,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500