
ESR18EZPF1005 | |
|---|---|
DigiKey Part Number | RHM10.0MAFTR-ND - Tape & Reel (TR) RHM10.0MAFCT-ND - Cut Tape (CT) RHM10.0MAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1005 |
Description | RES 10M OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.31510 | kr.31.51 |
| 250 | kr.0.26172 | kr.65.43 |
| 500 | kr.0.23078 | kr.115.39 |
| 1.000 | kr.0.20637 | kr.206.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16741 | kr.837.05 |
| 10.000 | kr.0.15608 | kr.1,560.80 |
| 15.000 | kr.0.15055 | kr.2,258.25 |
| 25.000 | kr.0.14457 | kr.3,614.25 |
| 35.000 | kr.0.14115 | kr.4,940.25 |
| 50.000 | kr.0.13791 | kr.6,895.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

