
ESR18EZPD3001 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPD3001TR-ND - Tape & Reel (TR) 846-ESR18EZPD3001CT-ND - Cut Tape (CT) 846-ESR18EZPD3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD3001 |
Description | RES 3K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.56300 | kr.28.15 |
| 100 | kr.0.49010 | kr.49.01 |
| 250 | kr.0.41692 | kr.104.23 |
| 500 | kr.0.37470 | kr.187.35 |
| 1.000 | kr.0.34122 | kr.341.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29168 | kr.1,458.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

