
ESR10EZPJ122 | |
|---|---|
DigiKey Part Number | RHM1.2KKTR-ND - Tape & Reel (TR) RHM1.2KKCT-ND - Cut Tape (CT) RHM1.2KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ122 |
Description | RES 1.2K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34960 | kr.8.74 |
| 50 | kr.0.29320 | kr.14.66 |
| 100 | kr.0.24820 | kr.24.82 |
| 250 | kr.0.20320 | kr.50.80 |
| 500 | kr.0.17734 | kr.88.67 |
| 1.000 | kr.0.15702 | kr.157.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12463 | kr.623.15 |
| 10.000 | kr.0.11521 | kr.1,152.10 |
| 15.000 | kr.0.11063 | kr.1,659.45 |
| 25.000 | kr.0.10566 | kr.2,641.50 |
| 35.000 | kr.0.10282 | kr.3,598.70 |
| 50.000 | kr.0.10014 | kr.5,007.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

