16 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF16R0

DigiKey Part Number
RHM16.0AETR-ND - Tape & Reel (TR)
RHM16.0AECT-ND - Cut Tape (CT)
RHM16.0AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF16R0
Description
RES 16 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47920kr.11.98
50kr.0.40700kr.20.35
100kr.0.34870kr.34.87
250kr.0.29088kr.72.72
500kr.0.25766kr.128.83
1.000kr.0.23128kr.231.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18915kr.945.75
10.000kr.0.17689kr.1,768.90
15.000kr.0.17092kr.2,563.80
25.000kr.0.16445kr.4,111.25
35.000kr.0.16075kr.5,626.25
50.000kr.0.15724kr.7,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000