1 MOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF1004

DigiKey Part Number
846-ESR10EZPF1004TR-ND - Tape & Reel (TR)
846-ESR10EZPF1004CT-ND - Cut Tape (CT)
846-ESR10EZPF1004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF1004
Description
RES 1M OHM 1% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF1004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.61700kr.6.17
25kr.0.48600kr.12.15
50kr.0.41280kr.20.64
100kr.0.35370kr.35.37
250kr.0.29500kr.73.75
500kr.0.26132kr.130.66
1.000kr.0.23457kr.234.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19183kr.959.15
10.000kr.0.17940kr.1,794.00
15.000kr.0.17335kr.2,600.25
25.000kr.0.16678kr.4,169.50
35.000kr.0.16303kr.5,706.05
50.000kr.0.15948kr.7,974.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500