New at DigiKey
43 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPD43R0

DigiKey Part Number
846-ESR10EZPD43R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR10EZPD43R0
Description
ANTI SURGE CHIP RES 0805 .5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
43 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19993kr.999.65
10.000kr.0.19329kr.1,932.90
15.000kr.0.18996kr.2,849.40
25.000kr.0.18628kr.4,657.00
35.000kr.0.18413kr.6,444.55
50.000kr.0.18206kr.9,103.00
125.000kr.0.17760kr.22,200.00
250.000kr.0.17491kr.43,727.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.19993
Unit Price with VAT:kr.0.24991