
ESR10EZPD14R0 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD14R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD14R0 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19993 | kr.999.65 |
| 10.000 | kr.0.19329 | kr.1,932.90 |
| 15.000 | kr.0.18996 | kr.2,849.40 |
| 25.000 | kr.0.18628 | kr.4,657.00 |
| 35.000 | kr.0.18413 | kr.6,444.55 |
| 50.000 | kr.0.18206 | kr.9,103.00 |
| 125.000 | kr.0.17760 | kr.22,200.00 |
| 250.000 | kr.0.17491 | kr.43,727.50 |
| Unit Price without VAT: | kr.0.19993 |
|---|---|
| Unit Price with VAT: | kr.0.24991 |

