
ESR10EZPD13R0 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD13R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD13R0 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19993 | kr.999.65 |
| 10.000 | kr.0.19329 | kr.1,932.90 |
| 15.000 | kr.0.18996 | kr.2,849.40 |
| 25.000 | kr.0.18628 | kr.4,657.00 |
| 35.000 | kr.0.18413 | kr.6,444.55 |
| 50.000 | kr.0.18206 | kr.9,103.00 |
| 125.000 | kr.0.17760 | kr.22,200.00 |
| 250.000 | kr.0.17491 | kr.43,727.50 |
| Unit Price without VAT: | kr.0.19993 |
|---|---|
| Unit Price with VAT: | kr.0.24991 |

