
ESR03EZPJ680 | |
|---|---|
DigiKey Part Number | RHM68DTR-ND - Tape & Reel (TR) RHM68DCT-ND - Cut Tape (CT) RHM68DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ680 |
Description | RES 68 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42400 | kr.4.24 |
| 25 | kr.0.32920 | kr.8.23 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23410 | kr.23.41 |
| 250 | kr.0.19160 | kr.47.90 |
| 500 | kr.0.16730 | kr.83.65 |
| 1.000 | kr.0.14815 | kr.148.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11135 | kr.556.75 |
| 10.000 | kr.0.08298 | kr.829.80 |
| 15.000 | kr.0.07910 | kr.1,186.50 |
| 25.000 | kr.0.07518 | kr.1,879.50 |
| 35.000 | kr.0.07487 | kr.2,620.45 |
| 50.000 | kr.0.07456 | kr.3,728.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

