2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ242

DigiKey Part Number
RHM2.4KDTR-ND - Tape & Reel (TR)
RHM2.4KDCT-ND - Cut Tape (CT)
RHM2.4KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ242
Description
RES 2.4K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42400kr.4.24
25kr.0.32920kr.8.23
50kr.0.27640kr.13.82
100kr.0.23410kr.23.41
250kr.0.19160kr.47.90
500kr.0.16730kr.83.65
1.000kr.0.14815kr.148.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12526kr.626.30
10.000kr.0.12042kr.1,204.20
15.000kr.0.11063kr.1,659.45
25.000kr.0.09539kr.2,384.75
35.000kr.0.09501kr.3,325.35
50.000kr.0.09464kr.4,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500