
ESR03EZPF5603 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF5603TR-ND - Tape & Reel (TR) 846-ESR03EZPF5603CT-ND - Cut Tape (CT) 846-ESR03EZPF5603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF5603 |
Description | RES 560K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF5603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28090 | kr.28.09 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.20326 | kr.101.63 |
| 1.000 | kr.0.18094 | kr.180.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14535 | kr.726.75 |
| 10.000 | kr.0.13500 | kr.1,350.00 |
| 15.000 | kr.0.12996 | kr.1,949.40 |
| 25.000 | kr.0.12450 | kr.3,112.50 |
| 35.000 | kr.0.12137 | kr.4,247.95 |
| 50.000 | kr.0.11842 | kr.5,921.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

