
ESR03EZPF3R30 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF3R30TR-ND - Tape & Reel (TR) 846-ESR03EZPF3R30CT-ND - Cut Tape (CT) 846-ESR03EZPF3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3R30 |
Description | RES 3.3 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF3R30 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BQF3R3V | Panasonic Industry | 6.000 | P17382CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28090 | kr.28.09 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.20326 | kr.101.63 |
| 1.000 | kr.0.18094 | kr.180.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14535 | kr.726.75 |
| 10.000 | kr.0.13500 | kr.1,350.00 |
| 15.000 | kr.0.12996 | kr.1,949.40 |
| 25.000 | kr.0.12450 | kr.3,112.50 |
| 35.000 | kr.0.12137 | kr.4,247.95 |
| 50.000 | kr.0.11842 | kr.5,921.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

