
ESR10EZPF1004 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1004TR-ND - Tape & Reel (TR) 846-ESR10EZPF1004CT-ND - Cut Tape (CT) 846-ESR10EZPF1004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1004 |
Description | RES 1M OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.47920 | kr.11.98 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.34870 | kr.34.87 |
| 250 | kr.0.29088 | kr.72.72 |
| 500 | kr.0.25766 | kr.128.83 |
| 1.000 | kr.0.23128 | kr.231.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18915 | kr.945.75 |
| 10.000 | kr.0.17689 | kr.1,768.90 |
| 15.000 | kr.0.17092 | kr.2,563.80 |
| 25.000 | kr.0.16445 | kr.4,111.25 |
| 35.000 | kr.0.16075 | kr.5,626.25 |
| 50.000 | kr.0.15724 | kr.7,862.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

