220 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF2203

DigiKey Part Number
RHM220KADTR-ND - Tape & Reel (TR)
RHM220KADCT-ND - Cut Tape (CT)
RHM220KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF2203
Description
RES 220K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF2203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.32960kr.16.48
100kr.0.28090kr.28.09
250kr.0.23152kr.57.88
500kr.0.20326kr.101.63
1.000kr.0.18094kr.180.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14535kr.726.75
10.000kr.0.13500kr.1,350.00
15.000kr.0.12996kr.1,949.40
25.000kr.0.12450kr.3,112.50
35.000kr.0.12137kr.4,247.95
50.000kr.0.11842kr.5,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250