
| ESR03EZPF1500 | |
|---|---|
| DigiKey Part Number | 846-ESR03EZPF1500TR-ND - Tape & Reel (TR) 846-ESR03EZPF1500CT-ND - Cut Tape (CT) 846-ESR03EZPF1500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESR03EZPF1500 | 
| Description | RES 150 OHM 1% 1/4W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESR03EZPF1500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.37360 | kr.9.34 | 
| 50 | kr.0.31360 | kr.15.68 | 
| 100 | kr.0.26750 | kr.26.75 | 
| 250 | kr.0.22040 | kr.55.10 | 
| 500 | kr.0.20992 | kr.104.96 | 
| 1.000 | kr.0.17235 | kr.172.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.14277 | kr.713.85 | 
| 10.000 | kr.0.13201 | kr.1,320.10 | 
| 15.000 | kr.0.12377 | kr.1,856.55 | 
| 25.000 | kr.0.10834 | kr.2,708.50 | 
| 35.000 | kr.0.10792 | kr.3,777.20 | 
| 50.000 | kr.0.10750 | kr.5,375.00 | 
| 60.000 | kr.0.10730 | kr.6,438.00 | 
| 120.000 | kr.0.10661 | kr.12,793.20 | 
| 125.000 | kr.0.10658 | kr.13,322.50 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark