
ESR03EZPF1020 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1020TR-ND - Tape & Reel (TR) 846-ESR03EZPF1020CT-ND - Cut Tape (CT) 846-ESR03EZPF1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1020 |
Description | RES 102 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26500 | kr.26.50 |
| 250 | kr.0.21836 | kr.54.59 |
| 500 | kr.0.19172 | kr.95.86 |
| 1.000 | kr.0.17074 | kr.170.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14742 | kr.737.10 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

