6.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPD6801

DigiKey Part Number
846-ESR03EZPD6801TR-ND - Tape & Reel (TR)
846-ESR03EZPD6801CT-ND - Cut Tape (CT)
846-ESR03EZPD6801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPD6801
Description
RES 6.8K OHM 0.5% 1/4W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.67500kr.6.75
25kr.0.53760kr.13.44
50kr.0.45780kr.22.89
100kr.0.39540kr.39.54
250kr.0.33256kr.83.14
500kr.0.29630kr.148.15
1.000kr.0.26768kr.267.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22253kr.1,112.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750