Parametric Equivalent



ESR03EZPD3902 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD3902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD3902 |
Description | ANTI-SURGE RES 0603 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3D3902V | Panasonic Industry | 0 | ERJ-PA3D3902V-ND | kr.0.17129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18158 | kr.907.90 |
| 10.000 | kr.0.17545 | kr.1,754.50 |
| 15.000 | kr.0.17238 | kr.2,585.70 |
| 25.000 | kr.0.16898 | kr.4,224.50 |
| 35.000 | kr.0.16699 | kr.5,844.65 |
| 50.000 | kr.0.16508 | kr.8,254.00 |
| 125.000 | kr.0.16096 | kr.20,120.00 |
| 250.000 | kr.0.15848 | kr.39,620.00 |
| Unit Price without VAT: | kr.0.18158 |
|---|---|
| Unit Price with VAT: | kr.0.22698 |


