390 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPD3900

DigiKey Part Number
846-ESR03EZPD3900TR-ND - Tape & Reel (TR)
846-ESR03EZPD3900CT-ND - Cut Tape (CT)
846-ESR03EZPD3900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPD3900
Description
RES 390 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.72000kr.7.20
25kr.0.56840kr.14.21
50kr.0.48480kr.24.24
100kr.0.41920kr.41.92
250kr.0.35236kr.88.09
500kr.0.31404kr.157.02
1.000kr.0.28369kr.283.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23516kr.1,175.80
10.000kr.0.22101kr.2,210.10
15.000kr.0.21412kr.3,211.80
25.000kr.0.20666kr.5,166.50
35.000kr.0.20238kr.7,083.30
50.000kr.0.19834kr.9,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250