
ESR03EZPD1603 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD1603TR-ND - Tape & Reel (TR) 846-ESR03EZPD1603CT-ND - Cut Tape (CT) 846-ESR03EZPD1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD1603 |
Description | RES 160K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.67500 | kr.6.75 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39540 | kr.39.54 |
| 250 | kr.0.33256 | kr.83.14 |
| 500 | kr.0.29630 | kr.148.15 |
| 1.000 | kr.0.26768 | kr.267.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22253 | kr.1,112.65 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

