ESR03EZPD13R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17373
Datasheet
New at DigiKey
13 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR03EZPD13R0

DigiKey Part Number
846-ESR03EZPD13R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR03EZPD13R0
Description
ANTI-SURGE RES 0603 0.5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18416kr.920.80
10.000kr.0.17794kr.1,779.40
15.000kr.0.17483kr.2,622.45
25.000kr.0.17138kr.4,284.50
35.000kr.0.16936kr.5,927.60
50.000kr.0.16742kr.8,371.00
125.000kr.0.16325kr.20,406.25
250.000kr.0.16073kr.40,182.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.18416
Unit Price with VAT:kr.0.23020