ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ821

DigiKey Part Number
RHM1034TR-ND - Tape & Reel (TR)
RHM1034CT-ND - Cut Tape (CT)
RHM1034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ821
Description
RES 820 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71700kr.7.17
25kr.0.57080kr.14.27
50kr.0.48900kr.24.45
100kr.0.40190kr.40.19
250kr.0.35224kr.88.06
500kr.0.31910kr.159.55
1.000kr.0.28902kr.289.02
5.000kr.0.24087kr.1,204.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21056kr.2,105.60
20.000kr.0.20219kr.4,043.80
30.000kr.0.20132kr.6,039.60
50.000kr.0.20034kr.10,017.00
70.000kr.0.19975kr.13,982.50
100.000kr.0.19778kr.19,778.00
120.000kr.0.19629kr.23,554.80
240.000kr.0.19136kr.45,926.40
250.000kr.0.19111kr.47,777.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250