ESR01MZPJ473 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.793
Unit Price: kr.0.84000
Datasheet

Direct


Panasonic Industry
In Stock: 27.476
Unit Price: kr.0.96000
Datasheet

Direct


Vishay Dale
In Stock: 29.977
Unit Price: kr.0.77000
Datasheet
47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ473

DigiKey Part Number
RHM1027TR-ND - Tape & Reel (TR)
RHM1027CT-ND - Cut Tape (CT)
RHM1027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ473
Description
RES 47K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21829kr.2,182.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.21829
Unit Price with VAT:kr.0.27286