
LTR100JZPF4303 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF4303TR-ND - Tape & Reel (TR) 846-LTR100JZPF4303CT-ND - Cut Tape (CT) 846-LTR100JZPF4303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF4303 |
Description | RES SMD 430K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.39800 | kr.23.98 |
| 25 | kr.2.03200 | kr.50.80 |
| 50 | kr.1.81840 | kr.90.92 |
| 100 | kr.1.64990 | kr.164.99 |
| 250 | kr.1.47940 | kr.369.85 |
| 500 | kr.1.40714 | kr.703.57 |
| 1.000 | kr.1.30240 | kr.1,302.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10940 | kr.4,437.60 |
| 8.000 | kr.1.08173 | kr.8,653.84 |
| 12.000 | kr.1.07115 | kr.12,853.80 |
| 20.000 | kr.1.06668 | kr.21,333.60 |
| 28.000 | kr.1.05740 | kr.29,607.20 |
| 40.000 | kr.1.05478 | kr.42,191.20 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

