390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ391

DigiKey Part Number
RHM1023TR-ND - Tape & Reel (TR)
RHM1023CT-ND - Cut Tape (CT)
RHM1023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ391
Description
RES 390 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.72000kr.7.20
25kr.0.57360kr.14.34
50kr.0.49120kr.24.56
100kr.0.42500kr.42.50
250kr.0.35880kr.89.70
500kr.0.32060kr.160.30
1.000kr.0.29038kr.290.38
5.000kr.0.24200kr.1,210.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21155kr.2,115.50
20.000kr.0.20983kr.4,196.60
30.000kr.0.20894kr.6,268.20
50.000kr.0.20531kr.10,265.50
70.000kr.0.20192kr.14,134.40
100.000kr.0.19871kr.19,871.00
120.000kr.0.19721kr.23,665.20
240.000kr.0.19317kr.46,360.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250