240 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ241

DigiKey Part Number
RHM1018TR-ND - Tape & Reel (TR)
RHM1018CT-ND - Cut Tape (CT)
RHM1018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ241
Description
RES 240 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.76300kr.7.63
25kr.0.60760kr.15.19
50kr.0.51920kr.25.96
100kr.0.44930kr.44.93
250kr.0.37920kr.94.80
500kr.0.33884kr.169.42
1.000kr.0.30685kr.306.85
5.000kr.0.25572kr.1,278.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24083kr.2,408.30
20.000kr.0.22898kr.4,579.60
30.000kr.0.22321kr.6,696.30
50.000kr.0.21695kr.10,847.50
70.000kr.0.21337kr.14,935.90
100.000kr.0.20998kr.20,998.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750