
ESR01MZPJ225 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ225TR-ND - Tape & Reel (TR) 846-ESR01MZPJ225CT-ND - Cut Tape (CT) 846-ESR01MZPJ225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ225 |
Description | RES 2.2M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.76500 | kr.7.65 |
| 25 | kr.0.60960 | kr.15.24 |
| 50 | kr.0.52080 | kr.26.04 |
| 100 | kr.0.45070 | kr.45.07 |
| 250 | kr.0.38040 | kr.95.10 |
| 500 | kr.0.33988 | kr.169.94 |
| 1.000 | kr.0.30780 | kr.307.80 |
| 5.000 | kr.0.25652 | kr.1,282.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24158 | kr.2,415.80 |
| 20.000 | kr.0.22970 | kr.4,594.00 |
| 30.000 | kr.0.22391 | kr.6,717.30 |
| 50.000 | kr.0.21763 | kr.10,881.50 |
| 70.000 | kr.0.21403 | kr.14,982.10 |
| 100.000 | kr.0.21063 | kr.21,063.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

