
PMR18EZPFV1L00 | |
|---|---|
DigiKey Part Number | 846-PMR18EZPFV1L00TR-ND - Tape & Reel (TR) 846-PMR18EZPFV1L00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFV1L00 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.64300 | kr.26.43 |
| 25 | kr.2.24800 | kr.56.20 |
| 50 | kr.2.01900 | kr.100.95 |
| 100 | kr.1.83830 | kr.183.83 |
| 250 | kr.1.65532 | kr.413.83 |
| 500 | kr.1.54950 | kr.774.75 |
| 1.000 | kr.1.46527 | kr.1,465.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38705 | kr.6,935.25 |
| 10.000 | kr.1.33848 | kr.13,384.80 |
| 15.000 | kr.1.33403 | kr.20,010.45 |
| 25.000 | kr.1.32550 | kr.33,137.50 |
| 35.000 | kr.1.31282 | kr.45,948.70 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

