
LTR18EZPFLR430 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR430TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR430CT-ND - Cut Tape (CT) 846-LTR18EZPFLR430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR430 |
Description | RES 0.43 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.1.91360 | kr.47.84 |
| 50 | kr.1.71040 | kr.85.52 |
| 100 | kr.1.54900 | kr.154.90 |
| 250 | kr.1.38528 | kr.346.32 |
| 500 | kr.1.29076 | kr.645.38 |
| 1.000 | kr.1.21559 | kr.1,215.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09505 | kr.5,475.25 |
| 10.000 | kr.1.05984 | kr.10,598.40 |
| 15.000 | kr.1.04268 | kr.15,640.20 |
| 25.000 | kr.1.02405 | kr.25,601.25 |
| 35.000 | kr.1.02022 | kr.35,707.70 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

